3M 4270-5R technical specifications.
| Material | Composite |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | -5R |
| RoHS Compliant | No |
| Series | 4270 |
| Weight | 3.55lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4270-5R to view detailed technical specifications.
No datasheet is available for this part.