3M 4270-8R technical specifications.
| Package/Case | 100 |
| Material | Composite |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 4270 |
| Weight | 4lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4270-8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.