3M 4272-15P technical specifications.
| Package/Case | 100 |
| Depth | 7.11mm |
| Gender | Male |
| Length | 29.9mm |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | 4270 |
| Weight | 3.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4272-15P to view detailed technical specifications.
No datasheet is available for this part.