3M 4272-37P technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | 4270 |
| Weight | 4.85lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4272-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.