3M 4272-9S technical specifications.
| Package/Case | 100 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | 4270 |
| Weight | 2.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4272-9S to view detailed technical specifications.
No datasheet is available for this part.