3M 43181/2X18YD technical specifications.
| Color | Grey |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 150°C |
| Packaging | Roll |
| Series | 4300 |
| Thickness | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 43181/2X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.