
High-temperature, silver foil tape with a liner, measuring 2 inches wide and 180 feet long. This durable tape features a 0.0035-inch thickness and operates effectively across a wide temperature range, from -65°C to 600°C. Supplied in rolls, with a package quantity of 12 units.
3M 433L-2"X60YD technical specifications.
| Color | Silver |
| Length | 180foot |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 433 |
| Thickness | 0.0035inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 433L-2"X60YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
