3M 4408-3/4"X36YD technical specifications.
| Material | Vinyl |
| Mount | Adhesive |
| Thickness | 0.125inch |
| Weight | 19.73lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4408-3/4"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.