3M 4432W-1"X72YD technical specifications.
| Color | White |
| Length | 216foot |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | 4432W |
| Thickness | 0.031inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4432W-1"X72YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.