3M 4462-SN100 technical specifications.
| Package/Case | 100 |
| Material | PE, Polyethylene |
| Mount | Adhesive |
| Series | Scotchlok™ 4462 |
| Weight | 8.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 4462-SN100 to view detailed technical specifications.
No datasheet is available for this part.