3M 4462W-1"X72YD technical specifications.
| Color | White |
| Length | 216foot |
| Material | PE, Polyethylene |
| Mount | Adhesive |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | 4462W |
| Thickness | 0.787mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4462W-1"X72YD to view detailed technical specifications.
No datasheet is available for this part.