3M 4466B-1/2"X36YD technical specifications.
| Color | Black |
| Material | PE, Polyethylene |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 4466B |
| Thickness | 1.6mm |
| Weight | 7.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4466B-1/2"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.