3M 4492B-3/4"X72YD technical specifications.
| Color | Black |
| Material | PE, Polyethylene |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 4492B |
| Thickness | 0.787mm |
| Weight | 11.45lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4492B-3/4"X72YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.