6-position, 2-row female socket connector with a 1.27mm pitch and 1.27mm row spacing. Designed for IDC termination, this receptacle features copper alloy contacts with gold plating, rated for 1A current and 125V voltage. It supports 30AWG ribbon wire/cable and operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. Mounting is free hanging and cable mount, with a straight orientation.
3M 45106-000030 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 468 |
| Packaging | Bag |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 451 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 45106-000030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.