10-position, 2-row female socket connector with 1.27mm pitch and 1.27mm row spacing. Features IDC termination for 30AWG ribbon cable, suitable for cable mounting. Rated for 1A current and 125V voltage, with a maximum operating temperature of 105°C. Contacts are copper alloy with gold plating, and the housing has a UL94 V-0 flammability rating.
3M 45110-010030 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 451 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 45110-010030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.