
This 14-position 2-row female socket connector features a copper alloy contact material with gold plating and a current rating of 1A. It has a voltage rating of 125V and is designed for use with 30AWG ribbon cable. The connector is available in a tray packaging with 288 pieces per package and is not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
3M 45114-000030 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 451 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 45114-000030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
