This 4-position through hole header features gold-plated copper alloy contacts with a current rating of 1A and a voltage rating of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made of polymer insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and packaged in a tray with 504 pieces.
Sign in to ask questions about the 3M 45204-600200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 45204-600200 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 504 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45204-600200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
