4-position, 2-row shrouded header with 1.27mm pitch and 1.27mm row spacing. Features male pin contacts made of copper alloy with gold plating, rated for 1A current and 125V. Straight, through-hole mounting with solder termination. Operates from -65°C to 125°C, with a mated stacking height of 8.13mm. Insulation material is polymer with UL94 V-0 flammability rating.
3M 45204-620230 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 228 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45204-620230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.