This 6-position rectangular connector features a bronze contact material with gold plating and a maximum operating temperature of 105°C. It has a current rating of 1A and a voltage rating of 125V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging with 500 pieces per package.
3M 45206-620200 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45206-620200 to view detailed technical specifications.
No datasheet is available for this part.
