
This 8-position 2-row surface mount rectangular connector features a contact finish of gold and a contact material of copper alloy and bronze. It has a current rating of 1A and a voltage rating of 125V. The connector is designed for operation between -65°C and 125°C and is compliant with UL94 V-0 flammability rating. It is available in a package quantity of 500 and is packaged on a tape and reel. The connector has a pitch of 1.27mm and is RoHS compliant.
3M 45208-200200 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45208-200200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.