8-position, 2-row shrouded header with a 1.27mm pitch. Features gold-plated copper alloy male pins for reliable mating and a 1A current rating. Designed for surface mount termination with a solder connection. Offers a mated stacking height of 8.13mm and operates across a wide temperature range of -65°C to 125°C. Insulation material is UL94 V-0 rated polymer.
3M 45208-220230 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45208-220230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.