8-position, 2-row shrouded header with a 1.27mm pitch. Features male pin contacts made from copper alloy with gold plating for superior mating performance. Rated for 1A current and 125V voltage, with a maximum operating temperature of 125°C. Insulation material is UL94 V-0 rated polymer. Termination is through-hole, and the mated stacking height is 8.13mm. Supplied in trays of 192 units.
3M 45208-620230 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 452 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45208-620230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.