
14-position shrouded header with a 1.27mm pitch, designed for board-to-board applications. Features male pin contacts made from copper alloy with gold plating for superior mating performance. Offers a 1A current rating and a 125V voltage rating, with a 1.25kV AC voltage rating. Operates across a wide temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. This through-hole mount component is supplied in a tray package.
3M 45214-600230 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 264 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 452 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 45214-600230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.