This 14-position rectangular connector features a gold-plated contact finish and a copper alloy, bronze contact material. It has a current rating of 1A and a voltage rating of 125V. The connector is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
3M 45214-620200 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 156 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45214-620200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
