This 16-position 2-row through hole header features a current rating of 1A and a voltage rating of 125V. It is designed to operate within a temperature range of -55°C to 105°C and meets the flammability rating of UL94 V-0. The header is constructed with a bronze contact material and features a gold plating. It is available in a package quantity of 500 and is packaged in a tray. The header is RoHS compliant and has a pitch of 1.27mm with a row spacing of 0.05inch.
3M 45216-620200 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45216-620200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.