
20-position, 2-row shrouded header with a 1.27mm pitch and 1.27mm row spacing. Features straight, through-hole mounting with solder termination. Male pin contacts made of copper alloy/bronze with gold plating, rated for 1A current and 125V voltage. Operating temperature range from -65°C to 125°C. Insulation material is polymer with UL94 V-0 flammability rating.
3M 45220-600230 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 132 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45220-600230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
