3M 4540+XL technical specifications.
| Color | White, Blue |
| Gender | Male |
| Length | 187cm |
| Material | PE, PP |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4540+XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.