
3M 4610 technical specifications.
| Color | Black |
| Cord Length | 1.524m |
| Lead Length | 5foot |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M 4610 to view detailed technical specifications.
No datasheet is available for this part.
