
10-position, 2-row shrouded header with 2.54mm pitch for board-to-board and mezzanine applications. Features male pin contacts made of copper alloy with gold and nickel plating, rated for 1A current. IDC termination supports discrete and ribbon wire types from 26 to 28AWG. Operating temperature range is -55°C to 105°C. Housing is grey polyester with UL94 V-0 flammability rating. Bulk packaged, lead-free, and RoHS compliant.
3M 4610-6000 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, Nickel |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 38.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 4600 |
| Termination | IDC |
| Weight | 1.4lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4610-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.