10-position, 2-row right-angle shrouded header with male pin contacts. Features 2.54mm pitch and row spacing, copper alloy contacts with gold plating, and IDC termination for discrete or ribbon wire up to 28AWG. Rated for 1A maximum current and operates from -55°C to 105°C. Grey housing, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDC |
| Weight | 1.8lb |
| Width | 8.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |