10-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male copper alloy contacts with gold plating, rated for 1A current and 1kV voltage. Designed for discrete or ribbon cable mounting via Insulation Displacement Termination (IDT). Operating temperature range from -55°C to 105°C. Housing color is grey, and the component is lead-free and RoHS compliant.
3M 4610-6301 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Weight | 1.4lb |
| Width | 8.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4610-6301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.