10-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, rated for 1A maximum current and operating temperatures from -55°C to 105°C. Designed for discrete or ribbon wire termination via Insulation Displacement Technology (IDT) for wire gauges 26-28AWG. This free-hanging connector has a grey housing and is lead-free and RoHS compliant.
3M 4610-7205 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Width | 8.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4610-7205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.