Right-angle, 10-position shrouded header with a 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of gold-plated copper alloy, designed for discrete or ribbon wire termination via Insulation Displacement Technology (IDT). This free-hanging connector has a maximum current rating of 1A and supports wire gauges from 26AWG to 28AWG. The grey housing is lead-free and RoHS compliant.
3M 4610-7351 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Weight | 1.6lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4610-7351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.