3M 4611 technical specifications.
| Package/Case | Metal |
| Color | Black, Grey |
| Cord Length | 6foot |
| Lead Length | 3m |
| Length | 32.9m |
| Material | Thermoplastic |
| Number of Conductors | 1 |
| Package Quantity | 25 |
| Series | 4600 |
| Termination | Stud |
| Thickness | 1.1mm |
| Weight | 15lb |
| Wire/Cable Type | Coiled |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
