3M 4620 technical specifications.
| Body Material | Thermoplastic |
| Color | Blue |
| Material | Thermoplastic |
| Mount | Stud |
| Termination | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4620 to view detailed technical specifications.
No datasheet is available for this part.