20-position, 2-row male plug connector with right-angle orientation and 2.54mm pitch. Features copper alloy contacts with gold plating, designed for IDC termination of discrete or ribbon wire/cable from 26 to 28AWG. Operating temperature range of -55°C to 105°C, with a maximum current rating of 1A. Grey housing, free-hanging mount, and RoHS compliant.
3M 4620-7201 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 35.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDC |
| Weight | 2.1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4620-7201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.