24-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male copper alloy pins with gold plating, designed for discrete or ribbon cable termination via Insulation Displacement Technology (IDT). Rated for 1A maximum current and operates between -55°C and 105°C. The grey housing offers a free-hanging mount and a 2.54mm row spacing.
3M 4624-6205 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 55.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Weight | 2.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4624-6205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.