24-position, 2-row right-angle shrouded header with 2.54mm pitch and row spacing. Features male copper alloy pins with gold plating, designed for discrete or ribbon cable mounting via Insulation Displacement Termination (IDT). Rated for 1A maximum current and operates within a -55°C to 105°C temperature range. Grey housing, 40.6mm length, 8.4mm depth, and free-hanging mount. Bulk packaged with 300 units per package.
3M 4624-7201 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 40.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Weight | 2.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4624-7201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.