34-position, 2-row male header with right-angle orientation and 2.54mm pitch. Features gold-plated copper alloy male pin contacts and a grey housing. Designed for discrete and ribbon wire termination using IDC, supporting wire gauges from 26AWG to 28AWG. Offers a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. This free-hanging connector is supplied in bulk packaging.
3M 4634-7700 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 68.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4634-7700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.