Right-angle, male pin header for board-to-board and mezzanine applications. Features 40 positions across two rows with a 2.54mm pitch and row spacing. Utilizes Insulation Displacement Termination (IDT) for discrete or ribbon cable connection, supporting 26-28AWG wire. Offers a 1A current rating and operates within a -55°C to 105°C temperature range. Constructed with gold-plated copper alloy contacts and a UL94 V-0 rated grey housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 4640-6300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Weight | 3.1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4640-6300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.