60-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle, free-hanging cable mounting. Features male copper alloy pins with gold plating, a grey housing, and a maximum current rating of 1A. Operates within a temperature range of -55°C to 105°C and supports discrete or ribbon wire types from 26AWG to 28AWG. This lead-free, RoHS-compliant component is supplied in bulk packaging.
3M 4660-6301 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | Solder |
| Weight | 3.7lb |
| Width | 8.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4660-6301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.