60-position, 2-row male pin header connector with a 2.54mm pitch and row spacing. Features gold-plated copper alloy contacts and a grey housing. Designed for right-angle mounting and free-hanging applications, this connector supports discrete and ribbon wire types with a maximum wire gauge of 28AWG and minimum of 26AWG. It has a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. Termination is via Insulation Displacement Connector (IDT).
3M 4660-7700 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 101.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Weight | 3.7lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4660-7700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.