
64-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy for 1A current rating and 350V working voltage. Housing is grey PBT with a UL94 V-0 flammability rating. Designed for cable mounting with IDT termination, supporting 26-28AWG ribbon or discrete wire. Operating temperature range from -55°C to 105°C, with 200 mating cycles.
3M 4664-6000 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 106.7mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Weight | 4lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon, Discrete |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 4664-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
