3M 4664-7705 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Number of Positions | 125 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| RoHS | Compliant |
Download the complete datasheet for 3M 4664-7705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.