
High-performance acrylic adhesive tape, 2 inches wide and 60 yards long, offering excellent clarity. Designed for demanding applications, this tape features a permanent adhesive bond with a 100-unit package count. Its robust construction ensures reliable mounting and a total weight of 23.3lb per case.
3M 467MP technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Mount | Adhesive |
| Series | 467MP |
| Weight | 23.3lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 467MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
