3M 467MP-3"X60YD technical specifications.
| Color | Clear |
| Length | 180foot |
| Material | PE, Polyethylene |
| Mount | Adhesive |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 467MP |
| Thickness | 0.0065inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 467MP-3"X60YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.