3M 469-1.5"X60YD technical specifications.
| Color | Red |
| Length | 180foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 469 |
| Thickness | 0.267mm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 469-1.5"X60YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.