
3M 470 technical specifications.
| Color | Tan |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Series | 470 |
| Thickness | 0.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 470 to view detailed technical specifications.
No datasheet is available for this part.
