3M 471-BLUE-1-1/2"X36YD-BULK technical specifications.
| Color | Blue |
| Material | Vinyl |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 40°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 471 |
| Thickness | 0.132mm |
| Weight | 13lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 471-BLUE-1-1/2"X36YD-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.