3M 471-TRANS-1-1/2"X36YD-BUL technical specifications.
| Material | Vinyl |
| Mount | Adhesive |
| Thickness | 0.0052inch |
| Weight | 13lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 471-TRANS-1-1/2"X36YD-BUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.